Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S4PDHM3_B/H | |
|---|---|
DigiKey Part Number | 112-S4PDHM3_B/HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S4PDHM3_B/H |
Description | DIODE STANDARD 200V 4A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2.5 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Series | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 4A | Supplier Device Package TO-277A (SMPC) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 4 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S4PD-M3/86A | Vishay General Semiconductor - Diodes Division | 3 572 | 112-S4PD-M3/86ACT-ND | kr 8,30000 | Parametric Equivalent |
| S4PD-M3/87A | Vishay General Semiconductor - Diodes Division | 0 | S4PD-M3/87A-ND | kr 1,68149 | Parametric Equivalent |
| S4PDHM3_B/I | Vishay General Semiconductor - Diodes Division | 0 | 112-S4PDHM3_B/ITR-ND | kr 2,26619 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | kr 2,07333 | kr 12 439,98 |
| Unit Price without VAT: | kr 2,07333 |
|---|---|
| Unit Price with VAT: | kr 2,59166 |


