S4PD-M3/87A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 53 117
Unit Price: kr 19,16000
Datasheet

Similar


STMicroelectronics
In Stock: 28 701
Unit Price: kr 6,66000
Datasheet
Diode 200 V 4A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 4A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

S4PD-M3/87A

DigiKey Part Number
S4PD-M3/87A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S4PD-M3/87A
Description
DIODE STANDARD 200V 4A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 4A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
2.5 µs
Series
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
TO-277A (SMPC)
Current - Average Rectified (Io)
4A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 4 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FES10Donsemi53 117FES10DCT-NDkr 19,16000Similar
STTH4R02SSTMicroelectronics28 701497-5766-1-NDkr 6,66000Similar
Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 500kr 1,68149kr 10 929,68
13 000kr 1,55732kr 20 245,16
19 500kr 1,49408kr 29 134,56
32 500kr 1,45171kr 47 180,58
Manufacturers Standard Package
Unit Price without VAT:kr 1,68149
Unit Price with VAT:kr 2,10186