BZT55C8V2-GS18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1 264
Unit Price: kr 3,56000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 0,59566
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 15 054
Unit Price: kr 4,11000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr 39,33891
Datasheet
Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT55C8V2-GS18

DigiKey Part Number
BZT55C8V2-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT55C8V2-GS18
Description
DIODE ZENER 8.2V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 6.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-80 QuadroMELF
Impedance (Max) (Zzt)
7 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT55B8V2-GS08Vishay General Semiconductor - Diodes Division1 264BZT55B8V2-GS08GICT-NDkr 3,56000Parametric Equivalent
BZT55B8V2-GS18Vishay General Semiconductor - Diodes Division0BZT55B8V2-GS18-NDkr 0,59566Parametric Equivalent
BZT55C8V2-GS08Vishay General Semiconductor - Diodes Division15 054112-BZT55C8V2-GS08CT-NDkr 4,11000Parametric Equivalent
1N756AUR-1Microchip Technology01N756AUR-1-NDkr 39,33891Similar
Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,68710kr 6 871,00
20 000kr 0,63004kr 12 600,80
30 000kr 0,60096kr 18 028,80
50 000kr 0,56829kr 28 414,50
70 000kr 0,54895kr 38 426,50
100 000kr 0,53015kr 53 015,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,68710
Unit Price with VAT:kr 0,85888