
BZT55C8V2-GS08 | |
|---|---|
DigiKey Part Number | 112-BZT55C8V2-GS08TR-ND - Tape & Reel (TR) 112-BZT55C8V2-GS08CT-ND - Cut Tape (CT) 112-BZT55C8V2-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT55C8V2-GS08 |
Description | DIODE ZENER 8.2V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
EDA/CAD Models | BZT55C8V2-GS08 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 6.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 QuadroMELF |
Impedance (Max) (Zzt) 7 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,11000 | kr 4,11 |
| 10 | kr 2,49100 | kr 24,91 |
| 100 | kr 1,57280 | kr 157,28 |
| 500 | kr 1,17232 | kr 586,16 |
| 1 000 | kr 1,04286 | kr 1 042,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 0,90235 | kr 2 255,88 |
| 5 000 | kr 0,81531 | kr 4 076,55 |
| 7 500 | kr 0,77094 | kr 5 782,05 |
| 12 500 | kr 0,72105 | kr 9 013,12 |
| 17 500 | kr 0,69150 | kr 12 101,25 |
| 25 000 | kr 0,66277 | kr 16 569,25 |
| Unit Price without VAT: | kr 4,11000 |
|---|---|
| Unit Price with VAT: | kr 5,13750 |

