BZG03C62-HM3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 10,13000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 10,13000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 10,13000
Datasheet
New at DigiKey
Image for BZG03C62-HM3_A-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C62-HM3_A-18

DigiKey Part Number
112-BZG03C62-HM3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG03C62-HM3_A-18
Description
DIODE ZENER 62V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 3 W ±6.45% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
1 µA @ 47 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Series
Operating Temperature
150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6.45%
Package / Case
Power - Max
3 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG03C62-HM3_A-08Vishay General Semiconductor - Diodes Division0112-BZG03C62-HM3_A-08TR-NDkr 10,13000Parametric Equivalent
BZG03C62-M3_A-08Vishay General Semiconductor - Diodes Division0112-BZG03C62-M3_A-08TR-NDkr 10,13000Parametric Equivalent
BZG03C62-M3_A-18Vishay General Semiconductor - Diodes Division0112-BZG03C62-M3_A-18TR-NDkr 10,13000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1kr 10,13000kr 10,13
2kr 8,76000kr 17,52
3kr 8,02667kr 24,08
5kr 7,24400kr 36,22
7kr 6,77714kr 47,44
10kr 6,32200kr 63,22
25kr 5,30600kr 132,65
50kr 4,67660kr 233,83
100kr 4,14280kr 414,28
Manufacturers Standard Package
Unit Price without VAT:kr 10,13000
Unit Price with VAT:kr 12,66250