TNPW06035K10DEEC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 2,71941
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 2,12824
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 0,60369
Datasheet
5.1 kOhms ±0.5% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW06035K10DEEC

DigiKey Part Number
TNPW06035K10DEEC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW06035K10DEEC
Description
RES 5.1K OHM 0.5% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±0.5% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW06035K10DEEC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW06035K10BEENVishay Dale0TNPW06035K10BEEN-NDkr 2,71941Parametric Equivalent
TNPW06035K10BYEAVishay Dale0TNPW06035K10BYEA-NDkr 2,12824Parametric Equivalent
TNPW06035K10DEEAVishay Dale0TNPW06035K10DEEA-NDkr 0,60369Parametric Equivalent
Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000kr 0,47294kr 9 458,80
Manufacturers Standard Package
Unit Price without VAT:kr 0,47294
Unit Price with VAT:kr 0,59118