Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TNPW06033K32FHTA | |
|---|---|
DigiKey Part Number | TNPW06033K32FHTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW06033K32FHTA |
Description | RES 3.32K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06033K32FHTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW0603332DETA | Vishay Dale | 0 | TNPW0603332DETA-ND | kr 0,47586 | Parametric Equivalent |
| TNPW06033K32DETA | Vishay Dale | 0 | TNPW06033K32DETA-ND | kr 1,18235 | Parametric Equivalent |
| TNPW06033K32DHTA | Vishay Dale | 0 | TNPW06033K32DHTA-ND | kr 1,03456 | Parametric Equivalent |
| TNPW06033K32FETA | Vishay Dale | 0 | TNPW06033K32FETA-ND | kr 1,03456 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,88677 | kr 4 433,85 |
| Unit Price without VAT: | kr 0,88677 |
|---|---|
| Unit Price with VAT: | kr 1,10846 |


