TNPW06033K32DHTA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 0,47586
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 4,87128
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 2,55388
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 2,27012
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 1,18235
Datasheet
3.32 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW06033K32DHTA

DigiKey Part Number
TNPW06033K32DHTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW06033K32DHTA
Description
RES 3.32K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.32 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW06033K32DHTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW0603332DETAVishay Dale0TNPW0603332DETA-NDkr 0,47586Parametric Equivalent
TNPW06033K32BECNVishay Dale0TNPW06033K32BECN-NDkr 4,87128Parametric Equivalent
TNPW06033K32BETAVishay Dale0TNPW06033K32BETA-NDkr 2,55388Parametric Equivalent
TNPW06033K32BHTAVishay Dale0TNPW06033K32BHTA-NDkr 2,27012Parametric Equivalent
TNPW06033K32DETAVishay Dale0TNPW06033K32DETA-NDkr 1,18235Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 1,03456kr 5 172,80
Manufacturers Standard Package
Unit Price without VAT:kr 1,03456
Unit Price with VAT:kr 1,29320