Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5541K200FHEA500 | |
|---|---|
DigiKey Part Number | 541-ERC5541K200FHEA500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC5541K200FHEA500 |
Description | RES 41.2K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 41.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5541K200DEEA500 | Vishay Dale | 0 | 541-ERC5541K200DEEA500TR-ND | kr 10,30177 | Parametric Equivalent |
| ERC5541K200DEEB500 | Vishay Dale | 0 | 541-ERC5541K200DEEB500TR-ND | kr 13,66494 | Parametric Equivalent |
| ERC5541K200DEEK500 | Vishay Dale | 0 | 541-ERC5541K200DEEK500-ND | kr 56,34150 | Parametric Equivalent |
| ERC5541K200DHEK500 | Vishay Dale | 0 | 541-ERC5541K200DHEK500-ND | kr 47,78220 | Parametric Equivalent |
| ERC5541K200FEEA500 | Vishay Dale | 0 | 541-ERC5541K200FEEA500TR-ND | kr 6,39631 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 4,73474 | kr 23 673,70 |
| Unit Price without VAT: | kr 4,73474 |
|---|---|
| Unit Price with VAT: | kr 5,91843 |



