ERC5541K200FEEB500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 10,30177
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 13,66494
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 56,34150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 6,39631
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 32,44360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 42,86670
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 50,51730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 3,20330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 5,14488
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 10,32552
Datasheet
41.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC5541K200FEEB500

DigiKey Part Number
541-ERC5541K200FEEB500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERC5541K200FEEB500
Description
RES 41.2K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
41.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC5541K200DEEA500Vishay Dale0541-ERC5541K200DEEA500TR-NDkr 10,30177Parametric Equivalent
ERC5541K200DEEB500Vishay Dale0541-ERC5541K200DEEB500TR-NDkr 13,66494Parametric Equivalent
ERC5541K200DEEK500Vishay Dale0541-ERC5541K200DEEK500-NDkr 56,34150Parametric Equivalent
ERC5541K200FEEA500Vishay Dale0541-ERC5541K200FEEA500TR-NDkr 6,39631Parametric Equivalent
ERC5541K200FEEK500Vishay Dale0541-ERC5541K200FEEK500-NDkr 32,44360Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 8,51587kr 8 515,87
Manufacturers Standard Package
Unit Price without VAT:kr 8,51587
Unit Price with VAT:kr 10,64484