Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW060320K5FKEBC | |
|---|---|
DigiKey Part Number | CRCW060320K5FKEBC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW060320K5FKEBC |
Description | RES 20.5K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 20.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060320K5FKEBC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060320K5FKEAC | Vishay Dale | 0 | 541-5260-2-ND | kr 0,00298 | Parametric Equivalent |
| AC0603FR-0720K5L | YAGEO | 20 665 | 13-AC0603FR-0720K5LCT-ND | kr 0,08000 | Parametric Equivalent |
| CAS06F2052CT | Cal-Chip Electronics, Inc. | 5 000 | 4713-CAS06F2052CT-ND | kr 0,12000 | Parametric Equivalent |
| CR0603-FX-2052EPF | Bourns Inc. | 0 | 118-CR0603-FX-2052EPFTR-ND | kr 0,00351 | Parametric Equivalent |
| ERJ-3EKF2052V | Panasonic Industry | 7 930 | P20.5KHCT-ND | kr 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | kr 0,03814 | kr 2 288,40 |
| Unit Price without VAT: | kr 0,03814 |
|---|---|
| Unit Price with VAT: | kr 0,04768 |











