CRCW060320K5FKEAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 0,00326
Datasheet

Parametric Equivalent


YAGEO
In Stock: 20 665
Unit Price: kr 0,08000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5 000
Unit Price: kr 0,12000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr 0,00351

Parametric Equivalent


Panasonic Industry
In Stock: 7 930
Unit Price: kr 0,08000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr 0,10836
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr 0,00274
Datasheet

Parametric Equivalent


YAGEO
In Stock: 37 625
Unit Price: kr 0,08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr 0,00453
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 22 161
Unit Price: kr 0,08000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4 900
Unit Price: kr 0,08000
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: kr 0,00296
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: kr 0,00174
Datasheet
20.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060320K5FKEAC

DigiKey Part Number
541-5260-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW060320K5FKEAC
Description
RES 20.5K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
20.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060320K5FKEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060320K5FKEBCVishay Dale0CRCW060320K5FKEBC-NDkr 0,00326Parametric Equivalent
AC0603FR-0720K5LYAGEO20 66513-AC0603FR-0720K5LCT-NDkr 0,08000Parametric Equivalent
CAS06F2052CTCal-Chip Electronics, Inc.5 0004713-CAS06F2052CT-NDkr 0,12000Parametric Equivalent
CR0603-FX-2052EPFBourns Inc.0118-CR0603-FX-2052EPFTR-NDkr 0,00351Parametric Equivalent
ERJ-3EKF2052VPanasonic Industry7 930P20.5KHCT-NDkr 0,08000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
60 000kr 0,03490kr 2 094,00
Unit Price without VAT:kr 0,03490
Unit Price with VAT:kr 0,04363