MRS16000C7501FC100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1 875
Unit Price: kr 3,28000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 7 576
Unit Price: kr 0,91000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4 807
Unit Price: kr 1,00000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr 0,36930
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4 731
Unit Price: kr 2,19000
Datasheet
7.5 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS16000C7501FC100

DigiKey Part Number
MRS16000C7501FC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS16000C7501FC100
Description
RES 7.5K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C7501FC100Vishay Beyschlag/Draloric/BC Components1 875BC3550CT-NDkr 3,28000Parametric Equivalent
MBA02040C7501FCT00Vishay Beyschlag/Draloric/BC Components7 57656-MBA02040C7501FCT00CT-NDkr 0,91000Parametric Equivalent
MBA02040C7501FRP00Vishay Beyschlag/Draloric/BC Components4 80756-MBA02040C7501FRP00CT-NDkr 1,00000Parametric Equivalent
MRS16000C7501FCT00Vishay Beyschlag/Draloric/BC Components0MRS16000C7501FCT00-NDkr 0,36930Parametric Equivalent
MRS16000C7501FRP00Vishay Beyschlag/Draloric/BC Components4 73156-MRS16000C7501FRP00CT-NDkr 2,19000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in SEK
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000kr 1,41518kr 1 415,18
Manufacturers Standard Package
Unit Price without VAT:kr 1,41518
Unit Price with VAT:kr 1,76898