F339MX226831KDA2B0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr 10,91196
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr 11,68371
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr 10,91196
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr 6,70673
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr 3,84681
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr 6,22013
Datasheet
6800 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F339MX226831KDA2B0

DigiKey Part Number
F339MX226831KDA2B0-ND
Manufacturer
Manufacturer Product Number
F339MX226831KDA2B0
Description
CAP FILM 6800PF 10% 630VDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.492" L x 0.157" W (12.50mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.394" (10.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC233621682Vishay Beyschlag/Draloric/BC Components0BFC233621682-NDkr 10,91196Parametric Equivalent
BFC233624682Vishay Beyschlag/Draloric/BC Components0BFC233624682-NDkr 11,68371Parametric Equivalent
BFC233627682Vishay Beyschlag/Draloric/BC Components0BFC233627682-NDkr 10,91196Parametric Equivalent
F339MX226831KD02G0Vishay Beyschlag/Draloric/BC Components0F339MX226831KD02G0-NDkr 6,70673Parametric Equivalent
F339MX226831KDI2B0Vishay Beyschlag/Draloric/BC Components0F339MX226831KDI2B0-NDkr 3,84681Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1 000kr 6,22013kr 6 220,13
Manufacturers Standard Package
Unit Price without VAT:kr 6,22013
Unit Price with VAT:kr 7,77516