F1778468K2KBT0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr 25,02920
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr 38,63816
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr 13,41950
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr 11,96440
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr 13,41950
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr 13,41950
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr 12,22040
Datasheet
Image for F1778468K2KBT0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1778468K2KBT0

DigiKey Part Number
F1778468K2KBT0-ND
Manufacturer
Manufacturer Product Number
F1778468K2KBT0
Description
CAP FILM 0.68UF 10% 630VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tray
Size / Dimension
1.240" L x 0.354" W (31.50mm x 9.00mm)
Part Status
Active
Height - Seated (Max)
0.748" (19.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC233621684Vishay Beyschlag/Draloric/BC Components0BFC233621684-NDkr 25,02920Parametric Equivalent
BFC233627684Vishay Beyschlag/Draloric/BC Components0BFC233627684-NDkr 38,63816Parametric Equivalent
F1778468K2KCT0Vishay Beyschlag/Draloric/BC Components0F1778468K2KCT0-NDkr 13,41950Parametric Equivalent
F1778468K2KLB0Vishay Beyschlag/Draloric/BC Components0F1778468K2KLB0-NDkr 11,96440Parametric Equivalent
F1778468K3KBT0Vishay Beyschlag/Draloric/BC Components0F1778468K3KBT0-NDkr 13,41950Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tray
QuantityUnit PriceExt Price
160kr 13,41950kr 2 147,12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 13,41950
Unit Price with VAT:kr 16,77438