Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233627684 | |
|---|---|
DigiKey Part Number | BFC233627684-ND |
Manufacturer | |
Manufacturer Product Number | BFC233627684 |
Description | CAP FILM 0.68UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.354" W (31.50mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.748" (19.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233621684 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233621684-ND | kr 25,02920 | Parametric Equivalent |
| F1778468K2KBT0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778468K2KBT0-ND | kr 13,41950 | Parametric Equivalent |
| F1778468K2KCT0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778468K2KCT0-ND | kr 13,41950 | Parametric Equivalent |
| F1778468K2KLB0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778468K2KLB0-ND | kr 11,96440 | Parametric Equivalent |
| F1778468K3KBT0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778468K3KBT0-ND | kr 13,41950 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr 38,63816 | kr 4 829,77 |
| Unit Price without VAT: | kr 38,63816 |
|---|---|
| Unit Price with VAT: | kr 48,29770 |


