Similar

TE0803-03-4DE11-A | |
|---|---|
DigiKey Part Number | 1686-1181-ND |
Manufacturer | |
Manufacturer Product Number | TE0803-03-4DE11-A |
Description | IC MODULE ZYNQ USCALE 2GB 128MB |
Customer Reference | |
Detailed Description | TE0803 Embedded Module Zynq UltraScale+ XCZU4EV-1SFVC784E 2GB 128MB |
Datasheet | Datasheet |
Category | Flash Size 128MB |
Manufacturer Trenz Electronic GmbH | RAM Size 2GB |
Series | Connector Type B2B |
Packaging Bulk | Size / Dimension 2.050" L x 2.990" W (52.00mm x 76.00mm) |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C |
Module/Board Type MPU Core | Base Product Number |
Core Processor Zynq UltraScale+ XCZU4EV-1SFVC784E |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TE0803-04-4DE11-A | Trenz Electronic GmbH | 0 | 1686-TE0803-04-4DE11-A-ND | kr 6 838,68000 | Similar |


