
TE0803-04-4DE11-A | |
|---|---|
DigiKey Part Number | 1686-TE0803-04-4DE11-A-ND |
Manufacturer | |
Manufacturer Product Number | TE0803-04-4DE11-A |
Description | IC MODULE ZYNQ USCALE 2GB 128MB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | TE0803 Embedded Module Zynq UltraScale+ XCZU4EV-1SFVC784E 2GB 128MB |
Datasheet | Datasheet |
Category | Core Processor Zynq UltraScale+ XCZU4EV-1SFVC784E |
Manufacturer Trenz Electronic GmbH | Flash Size 128MB |
Series | RAM Size 2GB |
Packaging Bulk | Connector Type B2B |
Part Status Active | Size / Dimension 2.050" L x 2.990" W (52.00mm x 76.00mm) |
Module/Board Type MPU Core | Operating Temperature 0°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6 838,68000 | kr 6 838,68 |
| Unit Price without VAT: | kr 6 838,68000 |
|---|---|
| Unit Price with VAT: | kr 8 548,35000 |

