Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount SC-75, SOT-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS361,LJ(CT

DigiKey Part Number
1SS361LJ(CTTR-ND - Tape & Reel (TR)
1SS361LJ(CTCT-ND - Cut Tape (CT)
1SS361LJ(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS361,LJ(CT
Description
DIODE ARRAY GP 80V 100MA SSM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount SC-75, SOT-416
Datasheet
 Datasheet
EDA/CAD Models
1SS361,LJ(CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Toshiba Semiconductor and Storage
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Part Status
Active
Operating Temperature - Junction
125°C (Max)
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
SC-75, SOT-416
Voltage - DC Reverse (Vr) (Max)
80 V
Supplier Device Package
SSM
Current - Average Rectified (Io) (per Diode)
100mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SS361,LJ(CTToshiba Semiconductor and Storage1 0131SS361LJ(CTCT-NDkr 2,19000Parametric Equivalent
DAN222AMFHTLRohm Semiconductor3 000846-DAN222AMFHTLCT-NDkr 3,56000Parametric Equivalent
DAN222TLRohm Semiconductor162DAN222TLCT-NDkr 2,74000Parametric Equivalent
DAN222WMTLRohm Semiconductor2 152DAN222WMTLCT-NDkr 2,46000Parametric Equivalent
In-Stock: 1 013
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,19000kr 2,19
10kr 1,36800kr 13,68
100kr 0,84660kr 84,66
500kr 0,61964kr 309,82
1 000kr 0,54593kr 545,93
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,45202kr 1 356,06
6 000kr 0,40456kr 2 427,36
9 000kr 0,38035kr 3 423,15
15 000kr 0,35312kr 5 296,80
21 000kr 0,33697kr 7 076,37
30 000kr 0,32128kr 9 638,40
Manufacturers Standard Package
Unit Price without VAT:kr 2,19000
Unit Price with VAT:kr 2,73750