XC8107YD10MR-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr 3,04876
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 97
Unit Price: kr 6,39000
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr 3,04876
Datasheet
Power Switch/Driver 1:1 P-Channel 1A SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC8107YD10MR-G

DigiKey Part Number
XC8107YD10MR-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC8107YD10MR-G
Description
IC PWR SWITCH P-CHAN 1:1 SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1A SOT-25-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1A
Series
Rds On (Typ)
115mOhm
Packaging
Tape & Reel (TR)
Input Type
Non-Inverting
Part Status
Active
Features
Status Flag
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 105°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
SOT-25-5
Output Type
P-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
2.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC8107XC10MR-GTorex Semiconductor Ltd0XC8107XC10MR-G-NDkr 3,04876Parametric Equivalent
XC8107XD10MR-GTorex Semiconductor Ltd97893-XC8107XD10MR-GCT-NDkr 6,39000Parametric Equivalent
XC8107YC10MR-GTorex Semiconductor Ltd0XC8107YC10MR-G-NDkr 3,04876Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,04876kr 9 146,28
Manufacturers Standard Package
Unit Price without VAT:kr 3,04876
Unit Price with VAT:kr 3,81095