Power Switch/Driver 1:1 P-Channel 1A SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC8107XD10MR-G

DigiKey Part Number
893-XC8107XD10MR-GTR-ND - Tape & Reel (TR)
893-XC8107XD10MR-GCT-ND - Cut Tape (CT)
893-XC8107XD10MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC8107XD10MR-G
Description
IC PWR SWITCH P-CHAN 1:1 SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1A SOT-25-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
115mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-25-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,48000kr 7,48
10kr 6,59600kr 65,96
25kr 6,20000kr 155,00
100kr 5,05880kr 505,88
250kr 4,69876kr 1 174,69
500kr 3,99902kr 1 999,51
1 000kr 3,19920kr 3 199,20
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,87822kr 8 634,66
6 000kr 2,65487kr 15 929,22
9 000kr 2,54145kr 22 873,05
15 000kr 2,47464kr 37 119,60
Manufacturers Standard Package
Unit Price without VAT:kr 7,48000
Unit Price with VAT:kr 9,35000