Supervisor Push-Pull, Totem Pole 1 Channel SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6118C23AMR-G

DigiKey Part Number
893-XC6118C23AMR-GTR-ND - Tape & Reel (TR)
893-XC6118C23AMR-GCT-ND - Cut Tape (CT)
893-XC6118C23AMR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6118C23AMR-G
Description
IC SUPERVISOR 1 CHANNEL SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-25-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Torex Semiconductor Ltd
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SC-74A, SOT-753
Type
Voltage Detector
Supplier Device Package
SOT-25-5
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
2.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-1009C23I-M5T1UABLIC Inc.431662-2274-1-NDkr 8,12000Parametric Equivalent
In-Stock: 71
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,49000kr 10,49
10kr 6,56000kr 65,60
25kr 5,51400kr 137,85
100kr 4,32980kr 432,98
250kr 3,74960kr 937,40
500kr 3,39416kr 1 697,08
1 000kr 3,09802kr 3 098,02
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,72686kr 8 180,58
6 000kr 2,54278kr 15 256,68
9 000kr 2,44990kr 22 049,10
15 000kr 2,34635kr 35 195,25
21 000kr 2,28551kr 47 995,71
30 000kr 2,22675kr 66 802,50
Manufacturers Standard Package
Unit Price without VAT:kr 10,49000
Unit Price with VAT:kr 13,11250