Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1009C23I-M5T1U

DigiKey Part Number
1662-2274-2-ND - Tape & Reel (TR)
1662-2274-1-ND - Cut Tape (CT)
1662-2274-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1009C23I-M5T1U
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
S-1009C23I-M5T1U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
2.3V
Manufacturer
ABLIC Inc.
Output
Push-Pull, Totem Pole
Series
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SC-74A, SOT-753
Type
Voltage Detector
Supplier Device Package
SOT-23-5
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6118C23AMR-GTorex Semiconductor Ltd71893-XC6118C23AMR-GCT-NDkr 5,66000Parametric Equivalent
In-Stock: 43
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,79670kr 11 390,10
6 000kr 3,70577kr 22 234,62
9 000kr 3,66027kr 32 942,43
15 000kr 3,60983kr 54 147,45
21 000kr 3,58036kr 75 187,56
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 8,39000kr 8,39
10kr 6,00300kr 60,03
25kr 5,41200kr 135,30
Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,94000kr 8,94
10kr 8,01900kr 80,19
25kr 7,61240kr 190,31
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Unit Price without VAT:kr 8,39000
Unit Price with VAT:kr 10,48750