Similar
Similar
Similar
Similar

REF3240AMDBVREP | |
|---|---|
DigiKey Part Number | 296-21591-2-ND - Tape & Reel (TR) 296-21591-1-ND - Cut Tape (CT) 296-21591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3240AMDBVREP |
Description | IC VREF SERIES 0.2% SOT23-6 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.2% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REF3240AMDBVREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 40ppm/°C | |
Noise - 0.1Hz to 10Hz | 53µVp-p | |
Noise - 10Hz to 10kHz | 78µVrms | |
Voltage - Input | 4.146V ~ 5.5V | |
Current - Supply | 120µA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 125,31000 | kr 125,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 75,26871 | kr 225 806,13 |
| Unit Price without VAT: | kr 125,31000 |
|---|---|
| Unit Price with VAT: | kr 156,63750 |




