
MAX6071AAUT41+ | |
|---|---|
DigiKey Part Number | 175-MAX6071AAUT41+TR-ND - Tape & Reel (TR) 175-MAX6071AAUT41+CT-ND - Cut Tape (CT) 175-MAX6071AAUT41+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6071AAUT41+ |
Description | LOW NOISE, LOW DRIFT SOT23 VOLTA |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.04% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6071AAUT41+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 10 mA | |
Tolerance | ±0.04% | |
Temperature Coefficient | 6ppm/°C | |
Noise - 0.1Hz to 10Hz | 9.6µVp-p | |
Noise - 10Hz to 10kHz | 9µVrms | |
Voltage - Input | 4.3V ~ 5.5V | |
Current - Supply | 350µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 92,33000 | kr 92,33 |
| 10 | kr 62,56800 | kr 625,68 |
| 25 | kr 54,82120 | kr 1 370,53 |
| 100 | kr 46,06210 | kr 4 606,21 |
| 250 | kr 41,93456 | kr 10 483,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 41,93438 | kr 104 835,95 |
| Unit Price without VAT: | kr 92,33000 |
|---|---|
| Unit Price with VAT: | kr 115,41250 |





