31812-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 417
Unit Price: kr 26,18000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 371
Unit Price: kr 58,94000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 174
Unit Price: kr 14,05000
Datasheet

Parametric Equivalent


Molex
In Stock: 2 072
Unit Price: kr 10,13000
Datasheet

Parametric Equivalent


Molex
In Stock: 727
Unit Price: kr 17,15000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr 9,36632
Datasheet

Parametric Equivalent


3M
In Stock: 225
Unit Price: kr 14,78000
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: kr 3,16850
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr 8,77788
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr 14,73790
Datasheet

Parametric Equivalent


3M
In Stock: 1
Unit Price: kr 453,24000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr 18,61250
Datasheet
Image for 31812-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31812-1

DigiKey Part Number
17-31812-1-ND
Manufacturer
Manufacturer Product Number
31812-1
Description
TERMINAL,SOLIS R 4 3/8 90DEG
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 4 AWG Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
3/8 Stud
Thickness
0.070" (1.78mm)
Width - Outer Edges
0.625" (15.88mm)
Length - Overall
1.324" (33.63mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
4 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.280" (7.11mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Box
QuantityUnit PriceExt Price
1 000kr 35,00515kr 35 005,15
Manufacturers Standard Package
Unit Price without VAT:kr 35,00515
Unit Price with VAT:kr 43,75644