Ring Terminal Connector 3/8 Stud Circular 4 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 3/8 Stud Circular 4 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0191930266

DigiKey Part Number
900-0191930266TR-ND - Tape & Reel (TR)
900-0191930266CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0191930266
Description
CONN RING CIRC 4AWG #3/8 CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0191930266 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
3/8 Stud
Thickness
0.075" (1.91mm)
Width - Outer Edges
0.652" (16.56mm)
Length - Overall
1.385" (35.18mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
4 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 777
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 16,05000kr 16,05
10kr 13,67400kr 136,74
25kr 12,81800kr 320,45
50kr 12,20720kr 610,36
100kr 11,62310kr 1 162,31
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr 11,57285kr 2 314,57
400kr 11,02015kr 4 408,06
600kr 10,70920kr 6 425,52
1 000kr 10,33016kr 10 330,16
1 400kr 10,08790kr 14 123,06
2 000kr 9,83731kr 19 674,62
5 000kr 9,22194kr 46 109,70
10 000kr 8,78226kr 87 822,60
Manufacturers Standard Package
Unit Price without VAT:kr 16,05000
Unit Price with VAT:kr 20,06250