Similar

3-284472-3 | |
|---|---|
DigiKey Part Number | A119299-ND |
Manufacturer | |
Manufacturer Product Number | 3-284472-3 |
Description | CONN PLUG 2POS IDC TIN |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector IDC Tin |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Fastening Type Latch Lock |
Packaging Tray | Cable Termination IDC |
Part Status Obsolete | Wire Type Discrete |
Connector Type Plug | Features Closed End |
Contact Type Tab | Contact Finish Tin |
Number of Positions 2 | Color Natural |
Pitch 0.197" (5.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-282002-3 | TE Connectivity AMP Connectors | 94 268 | A118224-ND | kr 3,38000 | Similar |


