
1-282002-3 | |
|---|---|
DigiKey Part Number | A118224-ND |
Manufacturer | |
Manufacturer Product Number | 1-282002-3 |
Description | CONN PLUG 2POS IDC TIN |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector IDC Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1-282002-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Plug | |
Contact Type | Tab | |
Number of Positions | 3 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,38000 | kr 3,38 |
| 10 | kr 2,83700 | kr 28,37 |
| 25 | kr 2,65680 | kr 66,42 |
| 50 | kr 2,53080 | kr 126,54 |
| 100 | kr 2,40940 | kr 240,94 |
| 250 | kr 2,25780 | kr 564,45 |
| 500 | kr 2,14994 | kr 1 074,97 |
| 1 000 | kr 2,04722 | kr 2 047,22 |
| 2 500 | kr 1,91895 | kr 4 797,38 |
| Unit Price without VAT: | kr 3,38000 |
|---|---|
| Unit Price with VAT: | kr 4,22500 |

