
2330171-1 | |
|---|---|
DigiKey Part Number | 17-2330171-1-ND |
Manufacturer | |
Manufacturer Product Number | 2330171-1 |
Description | 24POS. AIRBAG CONNECTOR ASSEMBLY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Gray 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2330171-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Gray | |
Features | - | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | kr 21,79269 | kr 174 341,52 |
| Unit Price without VAT: | kr 21,79269 |
|---|---|
| Unit Price with VAT: | kr 27,24086 |



