24 Rectangular Connectors - Housings Receptacle Gray 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

284223-3

DigiKey Part Number
284223-3-ND
Manufacturer
Manufacturer Product Number
284223-3
Description
24 POS.KIT ASSY FOR AIR BAG (G
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 Rectangular Connectors - Housings Receptacle Gray 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
284223-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
Gray
Features
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-30°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 594
Check for Additional Incoming Stock
All prices are in SEK
Box
QuantityUnit PriceExt Price
1kr 45,07000kr 45,07
10kr 38,31700kr 383,17
25kr 35,91200kr 897,80
50kr 34,19700kr 1 709,85
100kr 32,56400kr 3 256,40
250kr 30,52552kr 7 631,38
650kr 28,53622kr 18 548,54
1 300kr 27,17526kr 35 327,84
2 600kr 25,87957kr 67 286,88
Manufacturers Standard Package
Unit Price without VAT:kr 45,07000
Unit Price with VAT:kr 56,33750