0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2299280-1

DigiKey Part Number
A141400TR-ND - Tape & Reel (TR)
A141400CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2299280-1
Description
POD-LOK 250 FLAG AWG 22-18 PTPBR
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
2299280-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.031" (0.79mm)
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Mating End Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.087" ~ 0.118" (2.21mm ~ 3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 715
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 3,38000kr 3,38
10kr 2,89200kr 28,92
25kr 2,70760kr 67,69
50kr 2,57820kr 128,91
100kr 2,45410kr 245,41
250kr 2,30012kr 575,03
500kr 2,19010kr 1 095,05
1 000kr 2,08554kr 2 085,54
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 400kr 1,96048kr 4 705,15
4 800kr 1,86689kr 8 961,07
Manufacturers Standard Package
Unit Price without VAT:kr 3,38000
Unit Price with VAT:kr 4,22500