0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2299280-2

DigiKey Part Number
A141401TR-ND - Tape & Reel (TR)
A141401CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2299280-2
Description
POD-LOK 250 FLAG AWG 16-14 PTPBR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
2299280-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.031" (0.79mm)
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Mating End Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.118" ~ 0.157" (3.00mm ~ 3.99mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 323
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 3,65000kr 3,65
10kr 3,10200kr 31,02
25kr 2,90840kr 72,71
50kr 2,76980kr 138,49
100kr 2,63660kr 263,66
250kr 2,47092kr 617,73
500kr 2,35284kr 1 176,42
1 000kr 2,24036kr 2 240,36
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 400kr 2,16928kr 5 206,27
4 800kr 2,06572kr 9 915,46
7 200kr 2,00748kr 14 453,86
12 000kr 1,93643kr 23 237,16
16 800kr 1,89103kr 31 769,30
24 000kr 1,84406kr 44 257,44
Manufacturers Standard Package
Unit Price without VAT:kr 3,65000
Unit Price with VAT:kr 4,56250