1-619520-0 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 209
Unit Price: kr 83,75000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 16
Unit Price: kr 219,23000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 472
Unit Price: kr 126,26000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 1 953
Unit Price: kr 58,94000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 348
Unit Price: kr 171,51000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 251
Unit Price: kr 179,27000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 79
Unit Price: kr 474,77000
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 7
Unit Price: kr 315,66000
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 30
Unit Price: kr 210,65000
Datasheet

Parametric Equivalent


RF Solutions
In Stock: 0
Unit Price: kr 79,74000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 2
Unit Price: kr 1 081,00000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 8
Unit Price: kr 1 144,58000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr 2 036,28000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 13
Unit Price: kr 800,92000
Datasheet
Image for 1-619520-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-619520-0

DigiKey Part Number
1-619520-0-ND
Manufacturer
Manufacturer Product Number
1-619520-0
Description
COAX ADAPT TNC TO TNC
Customer Reference
Detailed Description
Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
1-619520-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
TNC Jack, Female Socket
Convert To (Adapter End)
TNC Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Threaded, Threaded
Frequency - Max
4 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Phosphor Bronze
Dielectric Material
Polyoxymethylene (POM) Acetal
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-40°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes