Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADP-TNCF-TNCF-PNL | |
|---|---|
DigiKey Part Number | 357-ADP-TNCF-TNCF-PNL-ND |
Manufacturer | |
Manufacturer Product Number | ADP-TNCF-TNCF-PNL |
Description | ADAPTER COAXIAL CONNECTOR TNC JA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | TNC Jack, Female Socket | |
Convert To (Adapter End) | TNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 155°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 79,74000 | kr 79,74 |
| 10 | kr 67,75700 | kr 677,57 |
| 25 | kr 63,50760 | kr 1 587,69 |
| 50 | kr 60,47700 | kr 3 023,85 |
| 100 | kr 57,58960 | kr 5 758,96 |
| 250 | kr 53,98504 | kr 13 496,26 |
| 500 | kr 51,41012 | kr 25 705,06 |
| 1 000 | kr 48,95893 | kr 48 958,93 |
| Unit Price without VAT: | kr 79,74000 |
|---|---|
| Unit Price with VAT: | kr 99,67500 |















