
1393589-3 | |
|---|---|
DigiKey Part Number | 1393589-3-ND |
Manufacturer | |
Manufacturer Product Number | 1393589-3 |
Description | CONTACT PIN POWER 12-14AWG |
Customer Reference | |
Detailed Description | Contact Power Pin 12-14 AWG Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1393589-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Solder | |
Wire Gauge | 12-14 AWG | |
Contact Finish | - | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Current Rating (Amps) | 20 A | |
Base Product Number |





