Image for 1-1393645-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1393645-0

DigiKey Part Number
1-1393645-0-ND
Manufacturer
Manufacturer Product Number
1-1393645-0
Description
CONN DIN PLUG 64POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
64 (60 + 4 Power) Position Din Connector Plug, Male Pins Gold or Gold-Palladium Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1-1393645-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
64 (60 + 4 Power)
Number of Positions Loaded
-
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
M
Level, Class
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
800kr 82,97174kr 66 377,39
Manufacturers Standard Package
Unit Price without VAT:kr 82,97174
Unit Price with VAT:kr 103,71468