
1-5503971-7 | |
|---|---|
DigiKey Part Number | 1-5503971-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-5503971-7 |
Description | STRAIN RELIEF FOR FC/SC CONN |
Customer Reference | |
Detailed Description | Connector Strain Relief For FC and SC Connectors |
Datasheet | Datasheet |
Category | Specifications Straight, 1.61" (29.50mm) Length |
Manufacturer TE Connectivity AMP Connectors | Material Thermoplastic Elastomer (TPE) |
Packaging Bulk | Color Red |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Accessory Type Strain Relief | Base Product Number |
For Use With/Related Products FC and SC Connectors |




