
6828099-2 | |
|---|---|
DigiKey Part Number | 6828099-2-ND |
Manufacturer | |
Manufacturer Product Number | 6828099-2 |
Description | CONN FIBER SC PLUG SMPLX |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SC Simplex Beige |
Datasheet | Datasheet |
EDA/CAD Models | 6828099-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SC | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Multimode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | 2.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Snap-In | |
Housing Color | Beige | |
Boot Color | Beige | |
Ingress Protection | - | |
Features | Dust Cap, Strain Relief | |
Attenuation - Typ | -0.75dB | |
Reflection | -30dB | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Ferrule Material | Zirconia | |
Body Material | Polyarylsulfone (PAS) | |
Operating Temperature | -28°C ~ 85°C | |
Mating Cycles | 300 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr 149,45780 | kr 29 891,56 |
| Unit Price without VAT: | kr 149,45780 |
|---|---|
| Unit Price with VAT: | kr 186,82225 |

