Similar

TSL0808RA-222KR17-PF | |
|---|---|
DigiKey Part Number | 445-3758-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TSL0808RA-222KR17-PF |
Description | FIXED IND 2.2MH 170MA 6.4 OHM TH |
Customer Reference | |
Detailed Description | 2.2 mH Unshielded Inductor 170 mA 6.4Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | TSL0808RA-222KR17-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 170mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.4Ohm Max | |
Q @ Freq | 50 @ 252kHz | |
Frequency - Self Resonant | 880kHz | |
Ratings | - | |
Operating Temperature | -20°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.346" (8.80mm) |


