2.2 mH Unshielded Drum Core, Wirewound Inductor 80 mA 6.8Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL622-222K-RC

DigiKey Part Number
M10009-ND
Manufacturer
Manufacturer Product Number
RL622-222K-RC
Description
FIXED IND 2.2MH 80MA 6.8 OHM TH
Customer Reference
Detailed Description
2.2 mH Unshielded Drum Core, Wirewound Inductor 80 mA 6.8Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RL622-222K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
6.8Ohm Max
Q @ Freq
20 @ 252kHz
Frequency - Self Resonant
900kHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
252 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.335" Dia (8.50mm)
Height - Seated (Max)
0.433" (11.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 956
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 8,94000kr 8,94
10kr 7,32600kr 73,26
25kr 6,78040kr 169,51
50kr 6,39340kr 319,67
100kr 6,02670kr 602,67
300kr 5,49027kr 1 647,08
500kr 5,25746kr 2 628,73
1 000kr 4,95749kr 4 957,49
2 500kr 4,58760kr 11 469,00
Manufacturers Standard Package
Unit Price without VAT:kr 8,94000
Unit Price with VAT:kr 11,17500