

C2012C0G1H182K060AA | |
|---|---|
DigiKey Part Number | 445-14315-2-ND - Tape & Reel (TR) 445-14315-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012C0G1H182K060AA |
Description | CAP CER 1800PF 50V C0G 0805 |
Customer Reference | |
Detailed Description | 1800 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G1H182K060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2A182J085AA | TDK | 13 065 | 445-4136-1-ND | kr 1,46000 | Upgrade |
| C0805C182J5GACTU | KEMET | 344 | 399-C0805C182J5GACTUCT-ND | kr 4,01000 | Direct |
| C0805C182K5GACTU | KEMET | 0 | 399-C0805C182K5GACTUTR-ND | kr 0,94299 | Direct |
| C0805C182K5GALTU | KEMET | 0 | 399-C0805C182K5GALTUTR-ND | kr 0,77359 | Direct |
| KGM21BCG1H182KT | KYOCERA AVX | 0 | 478-KGM21BCG1H182KTTR-ND | kr 0,57578 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,64000 | kr 1,64 |
| 10 | kr 0,94000 | kr 9,40 |
| 100 | kr 0,58110 | kr 58,11 |
| 1 000 | kr 0,39749 | kr 397,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,31783 | kr 1 271,32 |
| Unit Price without VAT: | kr 1,64000 |
|---|---|
| Unit Price with VAT: | kr 2,05000 |

