Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

C0805C182K5GALTU | |
|---|---|
DigiKey Part Number | 399-C0805C182K5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C182K5GALTU |
Description | CAP CER 1800PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C182K5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C182F5GACTU | KEMET | 1 900 | 399-C0805C182F5GACTUCT-ND | kr 16,33000 | Upgrade |
| C0805C182F5GALTU | KEMET | 0 | 399-C0805C182F5GALTUTR-ND | kr 4,71108 | Upgrade |
| C0805C182G5GACTU | KEMET | 4 401 | 399-C0805C182G5GACTUCT-ND | kr 9,76000 | Upgrade |
| C0805C182G5GALTU | KEMET | 0 | 399-C0805C182G5GALTUTR-ND | kr 2,48212 | Upgrade |
| C0805C182J1GACTU | KEMET | 1 005 | 399-C0805C182J1GACTUCT-ND | kr 4,29000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,77359 | kr 3 094,36 |
| Unit Price without VAT: | kr 0,77359 |
|---|---|
| Unit Price with VAT: | kr 0,96699 |


