Parametric Equivalent

B43762B5688M008 | |
|---|---|
DigiKey Part Number | 495-B43762B5688M008-ND |
Manufacturer | |
Manufacturer Product Number | B43762B5688M008 |
Description | CAP ALUM 6800UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 14mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 14mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 20.2 A @ 100 Hz | |
Impedance | 22 mOhms | |
Lead Spacing | 1.248" (31.70mm) | |
Size / Dimension | 3.543" Dia (90.00mm) | |
Height - Seated (Max) | 5.728" (145.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | kr 1 554,18611 | kr 27 975,35 |
| Unit Price without VAT: | kr 1 554,18611 |
|---|---|
| Unit Price with VAT: | kr 1 942,73264 |


