Parametric Equivalent

B32524R3106K000 | |
|---|---|
DigiKey Part Number | 495-4799-ND |
Manufacturer | |
Manufacturer Product Number | B32524R3106K000 |
Description | CAP FILM 10UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32524R3106K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.492" W (31.50mm x 12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 39,14000 | kr 39,14 |
| 10 | kr 28,07200 | kr 280,72 |
| 50 | kr 23,67440 | kr 1 183,72 |
| 280 | kr 20,72507 | kr 5 803,02 |
| 560 | kr 19,88607 | kr 11 136,20 |
| 1 120 | kr 19,19541 | kr 21 498,86 |
| 2 520 | kr 18,54031 | kr 46 721,58 |
| 5 040 | kr 18,08687 | kr 91 157,82 |
| Unit Price without VAT: | kr 39,14000 |
|---|---|
| Unit Price with VAT: | kr 48,92500 |


