
B32524R3106K189 | |
|---|---|
DigiKey Part Number | 495-B32524R3106K189TR-ND - Tape & Reel (TR) 495-B32524R3106K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32524R3106K189 |
Description | CAP FILM 10UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32524R3106K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.492" W (31.50mm x 12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 42,42000 | kr 42,42 |
| 10 | kr 30,43500 | kr 304,35 |
| 50 | kr 25,66880 | kr 1 283,44 |
| 100 | kr 24,19350 | kr 2 419,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr 20,63403 | kr 6 190,21 |
| 600 | kr 19,81127 | kr 11 886,76 |
| 900 | kr 19,39906 | kr 17 459,15 |
| 1 500 | kr 18,94205 | kr 28 413,07 |
| 2 100 | kr 18,67490 | kr 39 217,29 |
| 3 000 | kr 18,41787 | kr 55 253,61 |
| Unit Price without VAT: | kr 42,42000 |
|---|---|
| Unit Price with VAT: | kr 53,02500 |

