B32022A3153M289 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 103 747
Unit Price: kr 9,76000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr 3,26868
Datasheet
Image for B32022A3153M289 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32022A3153M289

DigiKey Part Number
B32022A3153M289-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32022A3153M289
Description
CAP FILM 0.015UF 20% 300VAC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32022A3153M289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
300V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
Y2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SEK
Tape & Box (TB)
QuantityUnit PriceExt Price
3 840kr 3,29508kr 12 653,11
Manufacturers Standard Package
Unit Price without VAT:kr 3,29508
Unit Price with VAT:kr 4,11885