Parametric Equivalent
Parametric Equivalent

B32022A3153M189 | |
|---|---|
DigiKey Part Number | B32022A3153M189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32022A3153M189 |
Description | CAP FILM 0.015UF 20% 300VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32022A3153M189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 400 | kr 3,30587 | kr 14 545,83 |
| Unit Price without VAT: | kr 3,30587 |
|---|---|
| Unit Price with VAT: | kr 4,13234 |


