430834-501 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Tark Thermal Solutions
In Stock: 10
Unit Price: kr 215,26000
Datasheet
TEC (Thermoelectric Cooler) 0.6W @ 25°C 0.8 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 0.6W @ 25°C 0.8 A 80°C
430834-50x
Thermal Wizard for Device Cooling Applications

430834-501

DigiKey Part Number
926-1308-ND
Manufacturer
Manufacturer Product Number
430834-501
Description
PELTIER OT08,11,F1,0305,11,W2.25
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 0.6W @ 25°C 0.8 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 4.88mm L x 3.25mm W
Qmax @ Th
0.6W @ 25°C
Delta Tmax @ Th
67°C @ 25°C
Height
2.44mm
Number of Stages
1
Current - Max
0.8 A
Voltage - Max
1.3 V
Resistance
1.43 Ohms
Operating Temperature
80°C
Features
Lead Wires, Non-Sealed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
52kr 301,88115kr 15 697,82
Manufacturers Standard Package
Unit Price without VAT:kr 301,88115
Unit Price with VAT:kr 377,35144