


387006790 | |
|---|---|
DigiKey Part Number | 1487-387006790-ND |
Manufacturer | |
Manufacturer Product Number | 387006790 |
Description | OTX08,11,F1,0305,11,W2.25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 0.6W @ 27°C 0.8 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 4.90mm L x 3.30mm W | |
Qmax @ Th | 0.6W @ 27°C | |
Delta Tmax @ Th | 72.9°C @ 27°C | |
Height | 2.40mm | |
Number of Stages | 1 | |
Current - Max | 0.8 A | |
Voltage - Max | 1.3 V | |
Resistance | 1.48 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Lapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 215,26000 | kr 215,26 |
| 5 | kr 202,19800 | kr 1 010,99 |
| 10 | kr 196,83700 | kr 1 968,37 |
| 26 | kr 189,68385 | kr 4 931,78 |
| 52 | kr 184,65327 | kr 9 601,97 |
| 104 | kr 179,75865 | kr 18 694,90 |
| Unit Price without VAT: | kr 215,26000 |
|---|---|
| Unit Price with VAT: | kr 269,07500 |

